Vishay LTL-307Y-002 technical specifications.
| Color | Yellow |
| Depth | 5.85mm |
| Forward Current | 20mA |
| Length | 5.85mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-307Y-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.