Yellow diffused through-hole LED emitter with a radial package. Features a 5mm round, domed, diffused lens and a 50° viewing angle. Operates with a 2mA forward current and 5V reverse voltage, offering a luminous intensity of 3.7mcd. Maximum power dissipation is 20W, with an operating temperature range of -55°C to 100°C. RoHS compliant.
Vishay LTL-307YLC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Forward Current | 2mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Length | 5.8mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307YLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.