
Dual-color LED emitter featuring green and yellow illumination. This through-hole component utilizes a diffused, domed, colorless lens with a 5mm diameter and a 30° viewing angle. Operating with a 20mA forward current, it offers a luminous intensity of 29mcd and a reverse voltage of 5V. The radial package measures 5mm in diameter and 8.6mm in height, with a depth of 7.5mm and length of 16mm. It is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Vishay LTL-30EDJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-30EDJ technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 7.5mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-30EDJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
