
Dual-color, through-hole LED emitter featuring diffused green (565nm) and red illumination. This component offers a luminous intensity of 5.6mcd and a 30° viewing angle. Encased in a T-1 3/4 radial package with a white, diffused dome lens, it operates within a temperature range of -55°C to 100°C and has a reverse voltage rating of 5V. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-30EFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-30EFJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.85mm |
| Diameter | 5mm |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-30EFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.