
Dual-color, through-hole LED emitter featuring a diffused, dome lens. Emits green and orange light with a luminous intensity of 40mcd at a 30° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 100mW. Housed in a 5mm diameter, T-1 3/4 radial package, this lead-free and RoHS compliant component is suitable for operation between -55°C and 100°C.
Sign in to ask questions about the Vishay LTL-30EHJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-30EHJ technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Orange |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-30EHJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.