Vishay LTL-30EHJ-002 technical specifications.
| Color | Green, Red, Orange |
| Forward Current | 30mA |
| Length | 5.85mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| RoHS Compliant | No |
| Width | 5.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-30EHJ-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.