Vishay LTL-30EJ9NNH48 technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Depth | 7.5mm |
| Forward Current | 30mA |
| Length | 7.5mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-30EJ9NNH48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.