Vishay LTL-3211A technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Length | 5mm |
| Lens Color | Red |
| Lens Style | Cylindrical, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-3211A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.