Sign in to ask questions about the Vishay LTL-3221A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-3221A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-3221A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.