The LTL-3231A is a green rectangular diffused LED from Vishay with a luminous intensity of 2.5mcd and a viewing angle of 140°. It has a forward current of 20mA and operates between -55°C and 100°C. The LED is available in a radial package with a height of 7mm and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Vishay LTL-3231A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-3231A technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-3231A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.