This radial LED has a luminous intensity of 1.7mcd and a forward current of 20mA. It is designed to operate within a temperature range of -55°C to 100°C and is packaged in bulk quantities of 1000. The LED is RoHS compliant and features a diffused, colored, rectangular lens style with a viewing angle of 120°.
Sign in to ask questions about the Vishay LTL-3257A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-3257A technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 8mm |
| Length | 5mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 1.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-3257A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.