This red LED from Vishay features a luminous intensity of 5.6mcd and a viewing angle of 100°. It has a wavelength of 635nm and is packaged in a radial, through-hole configuration. The LED is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Vishay LTL-33221AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-33221AA technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.73mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Lens Color | Red |
| Lens Size | 3.15mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-33221AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.