Red 5mm diffused, colorless, circular lens LED emitter, through-hole mount, radial package. Features 700mcd luminous intensity, 40mA forward current, and 660nm wavelength. Operates from -40°C to 100°C with 4V reverse voltage and 100mW power dissipation. Clear lens transparency, single element, RoHS compliant.
Vishay LTL-353CKR-H3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Forward Current | 40mA |
| Height | 8.8mm |
| Illumination Color | Red |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-353CKR-H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.