The LTL-4201N is a red radial LED with a luminous intensity of 1.1mcd and a wavelength of 655nm. It features a diffused and tinted lens style and a viewing angle of 60°. The device is packaged in bulk and is lead-free. It is suitable for use in applications where a red LED is required.
Checking distributor stock and pricing after the page loads.
Vishay LTL-4201N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 655nm |
| RoHS | Not Compliant |
No datasheet is available for this part.