The LTL-4201T-R1 is a red LED from Vishay with a radial package and through hole mount. It has a wavelength of 655nm and a luminous intensity of 1.7mcd. The viewing angle is 40°. The LED is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Vishay LTL-4201T-R1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.25mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 655nm |
| RoHS | Not Compliant |
No datasheet is available for this part.