This Vishay LTL-4201T-R2 LED is a red emitter with a radial package and through hole mount. It has a wavelength of 655nm and a luminous intensity of 1.1mcd. The LED is packaged in bulk and is not RoHS compliant. It has a diffused, tinted lens style and a viewing angle of 40°.
Checking distributor stock and pricing after the page loads.
Vishay LTL-4201T-R2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.25mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 655nm |
| RoHS | Not Compliant |
No datasheet is available for this part.