
Red diffused T-1 through-hole LED emitter with a dome, circular, colored lens. Features a 40° viewing angle, 697nm wavelength, and 2.5mcd luminous intensity. Operates with a 15mA forward current and 5V reverse voltage, with 40mW power dissipation. Suitable for a wide temperature range from -55°C to 100°C. RoHS compliant and lead-free.
Vishay LTL-4211 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4mm |
| Forward Current | 15mA |
| Height | 6.55mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 697nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.