
Red LED emitter, T-1 package, featuring a 60° viewing angle and 4.4mcd luminous intensity. Operates with a 15mA forward current and 5V reverse voltage, offering a 657nm nominal wavelength. This diffused, round, domed lens component is lead-free, RoHS compliant, and suitable for through-hole mounting with a wide operating temperature range of -55°C to 100°C.
Vishay LTL-4211N technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 15mA |
| Height | 5.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 657nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4211N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.