LED Uni-Color Red 697nm 2-Pin T-1
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |