LED CBI 3MM BRIGHT RED RED DIFF
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 15mA |
| Depth | 4.6mm |
| Forward Current | 15mA |
| Length | 8.75mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 4.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Tray |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |