
Red LED emitter, T-1 package, featuring a 635nm wavelength and 623nm nominal operating wavelength. This diffused, colored, circular, tinted lens red LED offers a luminous intensity of 8.7mcd with a 40° viewing angle. Designed for through-hole mounting, it operates with a 30mA forward current and a 5V reverse voltage, with a maximum power dissipation of 100mW. The component is lead-free, RoHS compliant, and suitable for operation between -55°C and 100°C.
Vishay LTL-4221 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4mm |
| Forward Current | 30mA |
| Height | 6.55mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 623nm |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 635nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
