
Red diffused LED emitter, T-1 package, through-hole mount. Features 625nm nominal wavelength, 8.7mcd luminous intensity, and 60° viewing angle. Operates with 30mA forward current and 5V reverse voltage. Max power dissipation is 100mW. Lead-free and RoHS compliant.
Vishay LTL-4221N technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 3mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 625nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4221N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.