
Red diffused through-hole LED emitter with a radial package. Features a 3mm round, domed, diffused red lens and a 60° viewing angle. Operates with a 7mA forward current and 5V reverse voltage, offering 2.5mcd luminous intensity at a 635nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 20mW and an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL-4221NLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4221NLC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 7mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4221NLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
