
Red diffused dome LED emitter, through-hole mount, T-1 package. Features 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits red light with a 635nm wavelength and 29mcd luminous intensity. Operating temperature range from -55°C to 100°C. Lead-free and RoHS compliant.
Vishay LTL-4222N technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4222N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
