
Red diffused through-hole LED emitter with a 5mm round, domed, diffused lens. Features a 36° viewing angle and 29mcd luminous intensity at a 630nm wavelength. Operates with a 16mA forward current and a 5V reverse voltage, within a -40°C to 85°C temperature range. This single-element LED has a radial package with dimensions of 5.6mm length, 5.6mm depth, and 8.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL-4223-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Forward Current | 16mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 630nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-4223-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
