
Red LED emitter, T-1 3/4 package, through-hole mount. Features a clear, diffused, colored, circular dome lens. Emits red light with a luminous intensity of 90mcd at a forward current of 30mA. Operating wavelength is 623nm nominal, with a peak wavelength of 635nm. Offers a narrow viewing angle of 16°. Rated for 5V reverse voltage and 100mW power dissipation, with an operating temperature range of -55°C to 100°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-4224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4224 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 623nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 635nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
