
Green diffused LED emitter, T-1 package, through-hole mount. Features a 40° viewing angle, 569nm nominal wavelength, and 12.6mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, with a maximum power dissipation of 100mW. This lead-free, RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Vishay LTL-4231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4231 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 4mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.55mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
