
Green diffused through-hole LED emitter with a 3mm diameter and 4.45mm height. Features a diffused, tinted, dome, colored, circular lens style and a 60° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 120mW power dissipation. Offers a luminous intensity of 12.6mcd at a 572nm operating wavelength. This lead-free, RoHS-compliant component is suitable for operation between -55°C and 100°C.
Vishay LTL-4231N technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 4.45mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.45mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 572nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4231N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
