Vishay LTL-4231N-022 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Operating Wavelength-Nom | 565nm |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4231N-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.