Vishay LTL-4231NHBP technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4231NHBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.