Vishay LTL-4231NHCP technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 4.6mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 8.75mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Tray |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4231NHCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.