
Green diffused through-hole LED emitter with a radial package. Features a 3mm round, domed, diffused green lens and a 60° viewing angle. Operates with a 7mA forward current and 5V reverse voltage, offering 1.1mcd luminous intensity at a 565nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 20mW and an operating temperature range of -55°C to 100°C.
Vishay LTL-4231NLC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 7mA |
| Height | 6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4231NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
