
Green LED emitter, T-1 package, through-hole mount. Features a clear, diffused, dome-shaped green lens with a 45° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits green light with a luminous intensity of 40mcd at a 569nm wavelength. Suitable for a wide temperature range from -55°C to 100°C, lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-4232N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4232N technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4232N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.