Green diffused through-hole LED emitter with a 5mm round, domed, diffused lens. Features a 5.6mm square radial package, 36° viewing angle, and 40mcd luminous intensity at 16mA forward current. Operates within a -40°C to 85°C temperature range with a 5V reverse voltage. Emits light at a 565nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL-4233-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 5.6mm |
| Forward Current | 16mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 36° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-4233-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.