Green LED emitter, T-1 3/4 package, through-hole mount. Features a clear, diffused, dome lens style with a 16° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits green light with a luminous intensity of 60mcd at a 569nm wavelength. Suitable for a wide temperature range from -55°C to 100°C.
Vishay LTL-4234 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 565nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
