
This through hole LED has a luminous intensity of 60mcd and a viewing angle of 16°. It measures 5.6mm in depth and length, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is not radiation hardened and is not RoHS compliant. It has a power dissipation of 100W and is available on tape and reel.
Vishay LTL-4234-011 technical specifications.
| Depth | 5.6mm |
| Forward Current | 30mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-4234-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.