Green LED emitter, T-1 3/4 package, featuring a diffused dome lens and through-hole mounting. This single-element LED emits green light with a luminous intensity of 90mcd at a forward current of 30mA, operating at a wavelength of 569nm. It offers a 16° viewing angle and is rated for a reverse voltage of 5V, with a power dissipation of 100mW. The component operates across a temperature range of -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Vishay LTL-4238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4238 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.