The LTL-4251N-002 is a single-element LED from Vishay with a diffused, colored lens style and a luminous intensity of 5.6 millicandelas. It can handle a maximum forward current of 20mA and a reverse voltage of 5V. This component is designed for through-hole mounting and has a power dissipation of 60W. The operating temperature range is -55°C to 100°C.
Vishay LTL-4251N-002 technical specifications.
| Package/Case | T |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-4251N-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.