Vishay LTL-4252 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 4mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4mm |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.