
Yellow LED emitter, 5mm diameter, T-1 3/4 package, through-hole mount. Features a clear, diffused dome lens with a 16° viewing angle. Delivers 90 mcd luminous intensity at a 20mA forward current and 2.1V forward voltage. Operates from -55°C to 100°C, with 5V reverse voltage and 60mW power dissipation. Lead-free and RoHS compliant.
Vishay LTL-4254 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
