Red diffused through-hole LED emitter, featuring a 3mm round, domed, diffused lens. Operates with a 40mA forward current and a 4V reverse voltage, offering 60mcd luminous intensity at a 660nm wavelength. This lead-free, RoHS-compliant component has a 60° viewing angle and a power dissipation of 100mW, with an operating temperature range of -40°C to 100°C.
Vishay LTL-4261N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 40mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4261N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.