
Red LED emitter, through-hole mount, featuring a 3mm diameter, colorless dome diffused lens. This component operates with a 40mA forward current, 4V reverse voltage, and 100mW power dissipation. Delivering 170mcd luminous intensity at a 660nm wavelength, it offers a 45° viewing angle and a wide operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-4266N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-4266N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 40mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4266N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.