Vishay LTL-4292 technical specifications.
| Package/Case | T |
| Color | Red, Orange |
| Depth | 4mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.55mm |
| Length | 4mm |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-4292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.