Vishay LTL-42M4NH106 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-42M4NH106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.