Red LED emitter, radial package, through-hole mount. Features diffused rectangular lens, 697nm wavelength, and 1.1mcd luminous intensity. Operates with 20mA forward current and 5V reverse voltage, with 40mW power dissipation. Suitable for a wide temperature range from -55°C to 100°C.
Vishay LTL-433P technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 7.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-433P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.