
Rectangular diffused yellow LED emitter, featuring a 140° viewing angle and 3.7mcd luminous intensity. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, dissipating 60mW. The yellow lens is diffused and colored, with a 2mm depth, 7.5mm height, and 5mm length. It is lead-free, RoHS compliant, and rated for operation between -55°C and 100°C.
Vishay LTL-433Y technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 7.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-433Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
