Red diffused LED emitter, through-hole mount, radial package. Features a 64° viewing angle, 5.6mcd luminous intensity, and 635nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, with 100mW power dissipation. This RoHS compliant component has a diffused red lens and operates from -55°C to 100°C.
Vishay LTL-5223 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 6.05mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 64° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.