
High-efficiency red LED emitter, 5mm diameter, featuring a diffused, tinted, round, domed lens. Operates with a forward current of 30mA, a forward voltage of 2V, and a reverse voltage of 5V. Delivers a luminous intensity of 60mcd at a nominal wavelength of 623nm. Designed for through-hole mounting, with a maximum power dissipation of 100mW and an operating temperature range of -55°C to 100°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Vishay LTL-523-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-523-11 technical specifications.
| Color | Red |
| Current | 30mA |
| Depth | 6mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 623nm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 623nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-523-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
