Green diffused through-hole LED emitter with a radial package. Features a 5.9mm x 5.9mm x 6.05mm radial package, 30mA forward current, and 5V reverse voltage. Emits green light with a diffused, colored, circular lens style and a 64° viewing angle. Offers a luminous intensity of 5.6mcd at a 565nm wavelength. Operates within a temperature range of -55°C to 100°C and has a power dissipation of 100mW. This RoHS compliant component is lead-free and supplied in bulk packaging.
Vishay LTL-5233 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 6.05mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 64° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-5233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.