
LED LIGHT BAR RECT 1X1 YELLOW
Vishay LTL-53173Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.49mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 36 |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-53173Y to view detailed technical specifications.
No datasheet is available for this part.